Texas Instruments ADS1148IPW

8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP Tube
$ 8.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1148IPW.

Texas Instruments

Datasheet66 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages14 years ago
Datasheet59 pages14 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.66%

CAD Models

Download Texas Instruments ADS1148IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.33
$ 7.072
$ 7.072
Stock
357,188
292,033
292,033
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
2 ksps
2 ksps
2 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS1147IPW
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1147IPWR
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsADS7951SBDBT
8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Analog DevicesAD7708BRUZ
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7708BRUZ-REEL7
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7708BRUZ-REEL
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1148IPW provided by its distributors.

8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP Tube
16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 28-TSSOP -40 to 105
ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO28
Texas Instruments 16 bit analog-to-digital converter, 8road, Serial (SPI)interface, Differential、Single-ended input, 28Pin
28-TSSOP (0.173 4.40mm Width) ADS1148 ACTIVE (Last Updated: 3days ago) PGA analog digital converter 1mm 230muA 2ksps 2.3mW
IC, ADC, 16BIT, SRL, 2KSPS, 28TSSOP; Résolution (Bits): 16bit; Taux d'échantillonnage: 2kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tensio
Ic, Adc, 16Bit, Srl, 2Ksps, 28Tssop; Resolution (Bits):16Bit; Sampling Rate:2Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1148IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1148IPW .
  • ADS1148IPW..