Texas Instruments ADS1148IPWR

8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP T/R
$ 7.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1148IPWR.

Texas Instruments

Datasheet66 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages14 years ago
Datasheet59 pages14 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-8.65%

CAD Models

Download Texas Instruments ADS1148IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.072
$ 8.33
$ 8.33
Stock
302,548
361,375
361,375
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
2 ksps
2 ksps
2 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1147IPW
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS1147IPWR
3-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsADS7951SBDBT
8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Analog DevicesAD7708BRUZ
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7708BRUZ-REEL7
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7708BRUZ-REEL
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1148IPWR provided by its distributors.

8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP T/R
16-bit 2-kSPS ADC with PGA, reference and IDAC for precision sensor measurement 28-TSSOP -40 to 105
ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, PDSO28
ADC Sigma-Delta 16-bit 2Ksps 2.7V~5.25V SPI Diff/Single-Ended TSSOP-28 SMD/Adhesive Mount 1.2mm H
Analog-to-Digital Converters (ADC); ADS1148IPWR; TEXAS INSTRUMENTS; 28; SPI; 5.25 V; 2.7 V
16Bit 2.7V~5.25V 2kHz SPI TSSOP-28 Analog To Digital Converters (ADCs) ROHS
ADC, OCTAL, DELTA-SIGMA, 16BIT, TSSOP-28
28-TSSOP (0.173 4.40mm Width) ADS1148 ACTIVE (Last Updated: 5days ago) PGA analog digital converter 1mm 2ksps 2.3mW 6Weeks
ADC, OCTAL, DELTA-SIGMA, 16BIT, TSSOP-28; Résolution (Bits): 16bit; Taux d'échantillonnage: 2kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension,
Adc, Octal, Delta-Sigma, 16Bit, Tssop-28; Resolution (Bits):16Bit; Sampling Rate:2Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V;rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1148IPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1148IPWR .