Cirrus Logic CS5340-CZZ

ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5340-CZZ.

IHS

Datasheet22 pages25 years ago

Newark

iiiC

CAD Models

Download Cirrus Logic CS5340-CZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.5
Stock
250,751
133,225
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
192 ksps
192 ksps
Polarity
Bipolar
Bipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2003-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-10
LTD Date2024-06-07

Related Parts

Cirrus LogicCS5341-CZZ
ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
Cirrus LogicCS5341-DZZ
ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
Cirrus LogicCS5340-DZZ
ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
Texas InstrumentsPCM4201PW
1-Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsPCM4201PWR
1-Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsPCM4201PWG4
112dB SN Low-Power Mono Audio ADC 16-TSSOP -10 to 70

Descriptions

Descriptions of Cirrus Logic CS5340-CZZ provided by its distributors.

ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
101 DB, 192 KHZ, MULTI-BIT AUDIO A/D CONVERTER ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16
Audio A/D Converter ICs 101dB 192kHz Multi-Bit Audio ADC
3.1V~5.25V 24 serial TSSOP-16 ADC/DAC - Specialized ROHS
IC, 24BIT ADC, SMD, 5340, TSSOP16; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:-; Supply Voltage Min:3.1V; Supply Voltage Max:5.2V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:Single 24-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Low-latency digital filter, High-pass filter to remove DC offsets; Base Number:5340; IC Case Style:TSSOP; IC Generic Number:5340; Logic Function Number:5340; No. of Bits:24bit; No. of Channels:2Channels; Operating Temperature Range:-10°C to +70°C; Oversampling Rate:192 kHz; Supply Current:21mA; Supply Voltage Range - Analogue:3.1V to 5.25V; Supply Voltage Range - Digital:3.1V to 5.25V, 1.7V to 5.25V; Termination Type:Surface Mount Device; Total Harmonic Distortion:-94dB

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5340CZZ