Texas Instruments PCM4201PWG4

112dB SN Low-Power Mono Audio ADC 16-TSSOP -10 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4201PWG4.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages19 years ago

Arrow Electronics

Mouser

CAD Models

Download Texas Instruments PCM4201PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 3.02
Stock
47,061
292,749
292,749
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4201PWG4.

Related Parts

Texas InstrumentsADS1259IPWR
1-Channel Single ADC Delta-Sigma 14.4ksps 24-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7793BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1242IPWT
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7799BRUZ
3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7783BRUZ
1-Channel Single ADC Delta-Sigma 19.79sps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1242IPWR
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments PCM4201PWG4 provided by its distributors.

112dB SN Low-Power Mono Audio ADC 16-TSSOP -10 to 70
Single Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP Tube
Converters - Analog to Digital (ADC) Low Power, 24-Bit, Single Ch Audio A/D
Ic, Adc, 24Bit, 108Khz, Tssop-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.