Cirrus Logic CS5340-DZZ

ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
$ 8.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5340-DZZ.

IHS

Datasheet22 pages25 years ago

iiiC

CAD Models

Download Cirrus Logic CS5340-DZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2003-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-10
LTD Date2024-06-07

Related Parts

Cirrus LogicCS5340-CZZ
ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
Cirrus LogicCS5341-CZZ
ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
Cirrus LogicCS5341-DZZ
ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
Texas InstrumentsPCM4201PW
1-Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsPCM4201PWR
1-Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7797BRUZ
1-Channel Single ADC Delta-Sigma 123sps 24-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Cirrus Logic CS5340-DZZ provided by its distributors.

ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO16
Audio A/D Converter ICs 101dB 192kHz Multi-Bit Audio ADC
3.1V~5.25V 24 serial TSSOP-16 ADC/DAC - Specialized ROHS
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:192kSPS; Input Channels Per ADC:2; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:3.1V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5340DZZ