Texas Instruments PCM4201PW

1-Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP Tube
$ 3.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4201PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages19 years ago

Farnell

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM4201PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.838
$ 3.02
Stock
233,577
336,729
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
108 ksps
108 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4201PW.

Related Parts

Analog DevicesAD7797BRUZ
1-Channel Single ADC Delta-Sigma 123sps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsPCM1808PWR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP T/R
Texas InstrumentsPCM1808PW
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP Tube
Texas InstrumentsPCM1808PWG4
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP Tube
Cirrus LogicCS5340-CZZ
ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk
Cirrus LogicCS5340-DZZ
ADC Dual Delta-Sigma 192ksps 24-bit Serial 16-Pin TSSOP Bulk

Descriptions

Descriptions of Texas Instruments PCM4201PW provided by its distributors.

1-Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP Tube
Converters - Analog to Digital (ADC) Low Power, 24-Bit, Single Ch Audio A/D
Texas Instruments 24 bit audioADC, Single channel, serial interface, Differential input, 16Pin
Analogue To Digital Converter, Audio, 24 Bit, 108 Ksps, Single, 4.75 V, 5.25 V, Tssop Rohs Compliant: Yes
112dB SN Low-Power Mono Audio ADC 16-TSSOP -10 to 70
1-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO16
Analog-to-Digital Converter | IC ADC/AUDIO 24BIT 108K 16TSSOP
IC, ADC 24-BIT AUDIO 1CH 16-TSSOP; Resolution (Bits): 24bit; Sampling Rate: 108kSPS; Input Channel Type: Differential; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM4201PW.