Cirrus Logic CS44800-CQZ

Description IC, Audio Power Amplifier Controller, CMOS, QFP, 64PIN RoHS Compliant: Yes
$ 4.14
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS44800-CQZ.

Factory Futures

Datasheet80 pages25 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS44800-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-05-30
LTD Date2016-11-26

Related Parts

Analog DevicesADV7611BSWZ
Contains Lead RoHS Compliant GULL WING INDUSTRIAL video processing unit 85C 1B 165MHz 1.89V
Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz
MicrochipKSZ8873MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64 Pins
MicrochipKSZ8873MLL
Ethernet Switch - 10/100 Base T/TX - PHY I²C - SPI - Interface - 64 LQFP (10x10)
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F105RBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of Cirrus Logic CS44800-CQZ provided by its distributors.

Description IC,Audio Power Amplifier Controller,CMOS,QFP,64PIN RoHS Compliant: Yes
Audio Amplifier, 8 Channel(s), 1 Func, CMOS, PQFP64
Digital Amplifier Controller 2.5V 64-Pin LQFP
Pre-Amplifier Tin GULL WING QUAD Audio Fully Integrated Processor IC -10C~70C TA 20kHz Class D 387mW
IC FULLY INTEG PROCESSOR 64LQFP
AUDIO AMP, DIG CONTR, 8CH, 64LQFP; Audio Control Type:Digital; Control Interface:I2C, Serial; Supply Voltage Range:2.37V to 2.63V; Operating Temperature Range:-10°C to +70°C; Audio IC Case Style:LQFP; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Base Number:44800; Control / Process Application:Automotive Audio Systems; No. of Channels:8; Package / Case:LQFP; Power Rating RMS:1W; Supply Voltage Max:5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS44800-CQZ.
  • CS44800CQZ