Cirrus Logic CS4360-KZZ

DAC 6-CH Delta-Sigma 24-bit 28-Pin TSSOP
$ 5.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4360-KZZ.

IHS

Datasheet37 pages23 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.97%

CAD Models

Download Cirrus Logic CS4360-KZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.335
$ 7.548
$ 7.548
Stock
206,614
115,600
115,600
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2001-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-19
LTD Date2019-12-16

Related Parts

Cirrus LogicCS4360-DZZ
DAC 6-CH Delta-Sigma 24-bit 28-Pin TSSOP
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube
Texas InstrumentsPCM1789PWR
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP T/R
Cirrus LogicCS4350-CZZ
Audio D/A Converter ICs Stereo DAC w/PLL 24-Bit 192kHz 105dB
Texas InstrumentsTLV320DAC23PW
Stereo audio DAC with 40-mW headphone driver 28-TSSOP
Texas InstrumentsTLV320DAC23IPWR
Low-Power Stereo DAC with HP Amplifier 28-TSSOP -40 to 85

Descriptions

Descriptions of Cirrus Logic CS4360-KZZ provided by its distributors.

DAC 6-CH Delta-Sigma 24-bit 28-Pin TSSOP
Digital to Analog Converter, 6 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.5 V to 5.5 V, 28 Pins, TSSOP
IC DAS/ADC/DAC SPECIAL 28-TSSOP
IC DAC/AUDIO 24BIT 200K 28TSSOP
I2S , 200Ksps 24bit 6 TSSOP-28 900¦Ìm
D/A Converter, 1 Func, Serial Input Loading, PDSO28
IC 102DB 24BIT 192KHZ 6 CHN DAC
24BIT DAC, SMD, 4360, TSSOP28; Resolution, Bits:24bit; Sample Rate:192kHz; No. of DACs:6; Interface Type:Serial, SPI; Output Type:Voltage; Voltage, Supply Min:2.25V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; ;RoHS Compliant: Yes
IC, 24BIT DAC, SMD, 4360, TSSOP28; Resolution (Bits):24bit; Sampling Rate:192kSPS; Data Interface:Serial; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:28Pins; Input Channel Type:Serial; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Digital volume control with soft ramp- 119 dB attenuation, 1 dB step size, Zero crossing click-free transitions; Base Number:4360; IC Case Style:TSSOP; IC Generic Number:4360; Logic Function Number:4360; No. of Bits:24bit; No. of Channels:6Channels; Operating Temperature Range:-10°C to +70°C; Output Type:Voltage; Oversampling Rate:192 kHz; Sample Rate:192kSPS; Supply Current:25mA; Supply Voltage Max:5.5V; Supply Voltage Min:2.25V; Supply Voltage Range - Digital:2.25V to 2.75V, 3V to 3.6V, 4.5V to 5.5V; Termination Type:Surface Mount Device; Total Harmonic Distortion:-91dB

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4360KZZ