Texas Instruments PCM1789PWR

24-Bit Stereo DAC, 113dB SNR, 192kS/s, TSSOP, 5V
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1789PWR.

HQonline

Datasheet41 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+37.21%

CAD Models

Download Texas Instruments PCM1789PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.623
$ 2.95
$ 2.95
Stock
430,013
341,651
341,651
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
I2C, SPI
2-Wire, I2C, I2S, SPI
2-Wire, I2C, I2S, SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1789TPWRQ1
Automotive Catalog 113dB SNR Stereo DAC 24-TSSOP -40 to 105
Cirrus LogicCS4349-DZZ
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Rail
Texas InstrumentsTLV320DAC23PW
Stereo audio DAC with 40-mW headphone driver 28-TSSOP
Texas InstrumentsTLV320DAC23IPWR
Low-Power Stereo DAC with HP Amplifier 28-TSSOP -40 to 85
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube
Cirrus LogicWM8523GEDT/R
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 2.97 V to 3.63 V

Descriptions

Descriptions of Texas Instruments PCM1789PWR provided by its distributors.

24-Bit Stereo DAC, 113dB SNR, 192kS/s, TSSOP, 5V
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP T/R
113dB SNR Stereo DAC 24-TSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.