Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS4360-DZZ

I2S digital power supply,Analog power supply 200Ksps 24bit 6 TSSOP-28 SMD mount 900μm(height)
$ 7.548
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4360-DZZ.

IHS

Datasheet37 pages23 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4360-DZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.548
$ 5.335
$ 5.335
Stock
169,685
222,485
222,485
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2001-02-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Cirrus LogicCS4360-KZZ
I2S digital power supply,Analog power supply 200Ksps 24bit 6 TSSOP-28 SMD mount 900μm(height)
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube
Cirrus LogicCS4398-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V
Texas InstrumentsPCM1789PWR
IC DAC/AUDIO 24BIT 192K 24TSSOP "DAC, Audio 24 b 192k DSP, I2S 24-TSSOP"
Texas InstrumentsTLV320DAC23PW
IC DAC/AUD 24BIT 8K-96K 28TSSOP "DAC, Audio 24 b 8k ~ 96k I2S, SPI 28-TSSOP"
Texas InstrumentsTLV320DAC23IPWR
Low-Power Stereo DAC with HP Amplifier 28-TSSOP -40 to 85

Descriptions

Descriptions of Cirrus Logic CS4360-DZZ provided by its distributors.

I2S digital power supply,Analog power supply 200Ksps 24bit 6 TSSOP-28 SMD mount 900μm(height)
DAC 6-CH Delta-Sigma 24-bit 28-Pin TSSOP
IC DAS/ADC/DAC SPECIAL 28-TSSOP
IC DAC/AUDIO 24BIT 200K 28TSSOP
D/A Converter, 1 Func, Serial Input Loading, PDSO28
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:192kSPS; No. of DACs:6; Data Interface:Serial; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:28-TSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4360DZZ