Texas Instruments TLV320DAC23IPWR

Low-Power Stereo DAC with HP Amplifier 28-TSSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320DAC23IPWR.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages25 years ago

Mouser

Sierra IC

CAD Models

Download Texas Instruments TLV320DAC23IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.633
$ 2.633
Stock
129,937
574,099
574,099
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320DAC23IPWR.

Related Parts

Texas InstrumentsPCM5102PW
112dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Texas InstrumentsPCM1789PW
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube
Texas InstrumentsPCM1789PWR
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP T/R
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube
Cirrus LogicCS4349-DZZ
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Rail
Cirrus LogicCS4351-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V

Descriptions

Descriptions of Texas Instruments TLV320DAC23IPWR provided by its distributors.

Low-Power Stereo DAC with HP Amplifier 28-TSSOP -40 to 85
IC STEREO AUDIO DAC LP 28-TSSOP
Converters - Digital to Analog (DAC) Low-Power, Portable Aud Converter
DAC 2-CH Delta-Sigma 24-bit 28-Pin TSSOP T/R
e4 Tape and Reel LIFEBUY (Last Updated: 2days ago) 2-Wire I2C SPI Serial audio amplifier 3.6V 1mm 15mA 18mW
TLV320DAC23 LOW-POWER STEREO DAC
IC DAC/AUD 24BIT 8K-96K 28TSSOP
SERIAL INPUT LOADING 32-BIT DAC PDSO28
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial, 2&3-Wire; Digital IC Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.