Cirrus Logic CS4349-CZZR

Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 24 Pins, TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4349-CZZR.

IHS

Datasheet40 pages25 years ago

Augswan

_legacy Avnet

CAD Models

Download Cirrus Logic CS4349-CZZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.59
Stock
185,949
47,927
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
24
24
Settling Time
-
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
-
-
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cirrus LogicCS4350-CZZ
Audio D/A Converter ICs Stereo DAC w/PLL 24-Bit 192kHz 105dB
Cirrus LogicCS4350-CZZR
Digital to Analog Converter, 2 Channels, 24 bit, Stereo, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 24 Pins, TSSOP
Cirrus LogicCS4349-DZZ
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Rail
Texas InstrumentsPCM1789PWR
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP T/R
Texas InstrumentsPCM5100APW
DAC 2-CH Segment 32-bit 20-Pin TSSOP Tube
Texas InstrumentsPCM1789PW
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube

Descriptions

Descriptions of Cirrus Logic CS4349-CZZR provided by its distributors.

Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 24 Pins, TSSOP
Audio D/A Converter ICs IC 192kHz Str DAC w/VC 1Vrms @ 3.3V
D/A Converter, 1 Func, Serial Input Loading, PDSO24
IC DAC STER 192KHZ W/VC 24-TSSOP
IC DAC/AUDIO 24BIT 192K 24TSSOP

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4349CZZR