Texas Instruments PCM1789PW

DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1789PW.

Farnell

Datasheet41 pages14 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.16%

CAD Models

Download Texas Instruments PCM1789PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 1.623
$ 1.623
Stock
341,651
430,013
430,013
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
2-Wire, I2C, I2S, SPI
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1789TPWRQ1
Automotive Catalog 113dB SNR Stereo DAC 24-TSSOP -40 to 105
Cirrus LogicCS4350-CZZ
SPI ADC, Single Supply, 192Ksps, 24-bit, 2-Channel, TSSOP-24, SMD, 7.8mm × 4.4mm × 0.9mm
Cirrus LogicCS4350-CZZR
SPI, Single Supply, 192Ksps, 24bit, 2-Ch, TSSOP-24, SMD, Adhesive Mount, 900μm H
Cirrus LogicCS4349-DZZ
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Rail
Texas InstrumentsPCM5102PW
112dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Texas InstrumentsTLV320DAC23PW
Stereo audio DAC with 40-mW headphone driver 28-TSSOP

Descriptions

Descriptions of Texas Instruments PCM1789PW provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube
113dB SN Stereo DAC 24-TSSOP -40 to 85
Dac, 24Bit, 192Ksps, Tssop-24; Resolution (Bits):24Bit; Sampling Rate:192Ksps; Data Interface:I2C, Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:24Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM1789PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1789PW .
  • PCM1789PW.
  • PCM1789PW..