Texas Instruments PCM5100APW

PCM, Digital/Analog Supply, 384Ksps, 16/24/32-bit, 2-Ch, TSSOP-20, SMD, 1.05mm H
$ 2.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5100APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet35 pages14 years ago
Datasheet31 pages14 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-79.46%

CAD Models

Download Texas Instruments PCM5100APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.061
$ 1.27
$ 1.27
Stock
439,696
1,579,121
1,579,121
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
-
32
32
Settling Time
-
-
-
Interface
I2S
I2S
I2S
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5100APW.

Related Parts

Texas InstrumentsPCM5100PW
100dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Texas InstrumentsPCM5101PW
106dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Texas InstrumentsPCM5101APWR
2VRMS DirectPath™, 106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85
MicrochipMCP4902-E/ST
DAC 2-CH Resistor-String 8-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments PCM5100APW provided by its distributors.

PCM, Digital/Analog Supply, 384Ksps, 16/24/32-bit, 2-Ch, TSSOP-20, SMD, 1.05mm H
32-bit 384kHz Stereo DAC, 100dB SNR, 2VRMS Out, I2S, TSSOP
DAC 2-CH Segment 32-bit 20-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.