Cirrus Logic CS4270-CZZ

IC CODEC 24BIT 105DB 24TSSOP / 24-Bit, 192 kHz Stereo Audio CODEC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4270-CZZ.

IHS

Datasheet45 pages20 years ago

Upverter

DigiKey

Augswan

X-ON

CAD Models

Download Cirrus Logic CS4270-CZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-05-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-10
LTD Date2024-06-07

Related Parts

Texas InstrumentsPCM3060PWR
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Cirrus LogicCS4272-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
Cirrus LogicCS4271-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
Texas InstrumentsPCM3060PW
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Texas InstrumentsPCM3060PWG4
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Analog DevicesAD73311LARUZ
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP Tube

Descriptions

Descriptions of Cirrus Logic CS4270-CZZ provided by its distributors.

IC CODEC 24BIT 105DB 24TSSOP / 24-Bit, 192 kHz Stereo Audio CODEC
Audio Codec 2ADC / 2DAC 24-Bit 24-Pin TSSOP Rail
Tube e3 Active CS4270 codec 24b 3.1V 211.997734mg 31mA
PCM Codec, 1-Func, 1-Channel, PDSO24
serial TSSOP-24 Audio Interface ICs ROHS
24BIT CODEC AUDIO, 4270, TSSOP24; Audio CODEC Type:Stereo; No. of ADCs:1; No. of DACs:1; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Sampling Rate:192kSPS; Audio IC Case Style:TSSOP; No. of Pins:24Pins; No. of Input Channels:3Channels; No. of Output Channels:3Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:-; IC Interface Type:I2C; Supply Voltage Range:3.1V to 5.25V, 1.7V to 5.25V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Complete stereo CODEC; Base Number:4270; Data Interface:Serial; IC Case Style:TSSOP; IC Generic Number:4270; Logic Function Number:4270; Operating Temperature Range:-10°C to +85°C; Oversampling Rate:216 kHz; Sample Rate:192kHz; Supply Current:31mA; Supply Voltage Max:5.25V; Supply Voltage Min:3.1V; Supply Voltage Range - Analogue:3.1V to 5.25V; Supply Voltage Range - Digital:1.7V to 5.25V, 3.1V to 5.25V

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4270CZZ