Analog Devices AD73311LARUZ

General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP Tube
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73311LARUZ.

Newark

Datasheet36 pages25 years ago
Datasheet37 pages25 years ago
Datasheet37 pages25 years ago

Analog Devices

Upverter

Farnell

Augswan

Inventory History

3 month trend:
-3.21%

CAD Models

Download Analog Devices AD73311LARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.67
$ 3.66
$ 3.66
Stock
298,678
193,602
193,602
Authorized Distributors
5
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resolution
2 B
-
-
Interface
Serial
Serial
Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
1
-
-
Signal to Noise Ratio (SNR)
76 dB
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLV320AIC1106PW
PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
Texas InstrumentsTLV320AIC1107PWR
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
Texas InstrumentsTLV320AIC1107PWRG4
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
Cirrus LogicCS4270-CZZ
IC CODEC 24BIT 105DB 24TSSOP / 24-Bit, 192 kHz Stereo Audio CODEC
Cirrus LogicCS4270-CZZR
PCM Audio Codec 2ADC / 2DAC Ch 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD73311LARUZ provided by its distributors.

General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP Tube
AD73311 20-SSOP (0.209 5.30mm Width) Serial CMOS analog front end ic 2.7V~5.25V 64ksps 105C 50mW
Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony
2.7V~5.25V TSSOP-20 Analog Front End (AFEs) ROHS
FRONT-END PROCESSOR, 16BIT, 64KSPS;
Telecom Circuit, 1-Func, CMOS, PDSO20
LOW COST, LOW POWER CMOS GENERAL
IC REG BUCK ADJUSTABLE 1A 10WSON
Front-End Processor, 16Bit, 64Ksps; Audio Codec Type:General Purpose; No. Of Adcs:1; No. Of Dacs:1; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Sampling Rate:64Ksps; Audio Ic Case Style:Tssop; No. Of Pins:20Pinsrohs Compliant: Yes |Analog Devices, Inc. AD73311LARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated