Cirrus Logic CS4205-KQZR

Surface Mount Non-RoHS Compliant Serial Audio AC '97 IC CODEC Audio, AC '97 0C~70C 4.75V~5.25V 18b 20b
$ 6.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4205-KQZR.

SHENGYU ELECTRONICS

Datasheet81 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4205-KQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV320AIC22CPT
Dual VoIP codec 48-LQFP -40 to 85
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83640TVV/NOPB
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
MCU 8-bit ATmega AVR RISC 40KB Flash 5V/9V/12V/15V/18V/24V 48-Pin LQFP - Trays
LC75890W-2H, LCD DISPLAY DRIVER 148-SEGMENTS, 2.7 - 3.6 V, 48-PIN SQFP
Tray Tin/Bismuth (Sn/Bi) 140Segment GULL WING display driver 450muA 6V 0.5mm -40C~85C

Descriptions

Descriptions of Cirrus Logic CS4205-KQZR provided by its distributors.

Surface Mount Non-RoHS Compliant Serial Audio AC '97 IC CODEC Audio, AC '97 0C~70C 4.75V~5.25V 18b 20b
IC AUDIO CODEC AC97 I2S 48LQFP
XTALCLEAR AUDIO CODEC
CRYSTAL AC'97 CODEC

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4205KQZR