onsemi LC75836WH-E

Tray Tin/Bismuth (Sn/Bi) 140Segment GULL WING display driver 450muA 6V 0.5mm -40C~85C
$ 1.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC75836WH-E.

IHS

Datasheet17 pages9 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC75836WH-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.193
$ 1.193
Stock
258,325
240,698
240,698
Authorized Distributors
1
2
2
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Case/Package
QFP
QFP
QFP
Number of Pins
48
48
48

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-04
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

LC75890W-2H, LCD DISPLAY DRIVER 148-SEGMENTS, 2.7 - 3.6 V, 48-PIN SQFP
LC75890W-NH, LCD DISPLAY DRIVER 148-SEGMENTS, 2.7 - 3.6 V, 48-PIN SQFP
LCD DRVR 4.5V to 6V 48-Pin SQFP Tray
Texas InstrumentsLM4546BVH
AC '97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4546BVHX
AC '97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85
MicrochipKSZ8081MLXIA
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN

Descriptions

Descriptions of onsemi LC75836WH-E provided by its distributors.

Tray Tin/Bismuth (Sn/Bi) 140Segment GULL WING display driver 450muA 6V 0.5mm -40C~85C
Liquid Crystal Driver, 140-Segment, CMOS, PQFP48
Segment Display LCD Driver 5V 48-Pin SQFP Tray
LC75836WH-E, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC75836WHE