Texas Instruments TLV320AIC22CPT

TEXAS INSTRUMENTS TLV320AIC22CPTLine Driver I2C/SPI, 3V-3.6V Supply, LQFP-48
$ 8.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC22CPT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet53 pages23 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Farnell

element14 APAC

Sierra IC

Inventory History

3 month trend:
+2.45%

CAD Models

Download Texas Instruments TLV320AIC22CPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.443
$ 7.35
Stock
199,894
185,090
Authorized Distributors
3
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Resolution
2 B
2 B
Interface
I2C, SPI
I2C, SPI
Number of A/D Converters
2
2
Number of DAC Channels
2
-
Signal to Noise Ratio (SNR)
77 dB
77 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC22CPT provided by its distributors.

TEXAS INSTRUMENTS TLV320AIC22CPTLine Driver I2C/SPI, 3V-3.6V Supply, LQFP-48
Dual VoIP codec 48-LQFP -40 to 85
Voiceband Audio Codec 2ADC / 2DAC Ch 48-Pin LQFP
PCM Codec, A/MU-Law, 1-Func, 1-Channel, PQFP48
Tray EAR99 Not For New Designs Nickel/Palladium/Gold (Ni/Pd/Au) codec 77dB 3V 181.692094mg 120mW
VOIP CODEC, 16BIT, 16KSPS, LQFP-48
Codecs - Voice Band DUAL VOIP CODEC
AS6081 Certified Vendor, 1 Year Warranty
ERRATA WAIVER REQ PRIOR TO SHIPMENT<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.