Cirrus Logic CS4205-KQZ

Audio Codec 1ADC / 1DAC 18-Bit/20-Bit 48-Pin LQFP
$ 5.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4205-KQZ.

IHS

Datasheet81 pages25 years ago

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4205-KQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.73
$ 6.72
Stock
144,773
119,981
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
48
-
Resolution
2.5 B
2.25 B
Interface
Serial
Serial
Number of A/D Converters
2
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
70 dB
90 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-17
LTD Date2017-01-13

Related Parts

Cirrus LogicCS4299-JQZ
Tray e3 Not For New Designs CS4299 codec 70dB 3.135V 181.692094mg 10mA
Texas InstrumentsTLV320AIC22CPT
Dual VoIP codec 48-LQFP -40 to 85
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Cirrus LogicCS4245-DQZR
Audio Codec 2ADC / 2DAC 24-Bit 48-Pin LQFP T/R
Cirrus LogicCS4245-DQZ
Audio Codec 2ADC / 2DAC 24-Bit 48-Pin LQFP Tray

Descriptions

Descriptions of Cirrus Logic CS4205-KQZ provided by its distributors.

Audio Codec 1ADC / 1DAC 18-Bit/20-Bit 48-Pin LQFP
Tray e3 Obsolete CS4205 codec 70dB 4.75V 7mm 48ksps
IC CODEC AC97 I2S 48-LQFP
Consumer Circuit, PQFP48

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4205KQZ