Cirrus Logic CS4205-KQ

General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin LQFP
$ 6.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4205-KQ.

IHS

Datasheet81 pages25 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-17
LTD Date2017-01-13

Descriptions

Descriptions of Cirrus Logic CS4205-KQ provided by its distributors.

General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin LQFP
Consumer Circuit, CMOS, PQFP48
CRYSTALCLEAR AUDIO CODEC
Audio CODEC IC; Audio CODEC Type:Stereo; ADC / DAC Type:Stereo Audio; Resolution:20-Bit; No. of ADC/DAC:2/1; Sample Rate:48kHz; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:48-TQFP ;RoHS Compliant: No

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4205KQ