Texas Instruments LM4549BVH/NOPB

AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
$ 5.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4549BVH/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet36 pages13 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages27 years ago

Farnell

Future Electronics

HQonline

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4549BVH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4550BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4546BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments LM4549BVH/NOPB provided by its distributors.

AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
PCM Audio Codec, 2ADC/2DAC Ch, Automotive, 48-Pin LQFP, Tray
IC, AUDIO CODEC, 48LQFP; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:8; No. of Output Channels:3; ADC / DAC Resolution:18bit; Sampling Rate:48kSPS; Interface Type:Serial; Supply Voltage Range:3V to 5.5V, 4.2V to 5.5V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:LQFP; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); ADC / DAC Type:Delta-Sigma; Base Number:4549; Interface:Serial; Interface Type:Serial; No. of ADC/DACs:2/2; Package / Case:LQFP; Resolution:18 Bit; Sample Rate:48kHz; Sample Rate:4kSPS to 48kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4549BVHNOPB