Cinch Connectivity Solutions M24308/4-5F

Conn D-Subminiature PIN 50 POS 1.37mm Crimp ST Cable Mount 50 Terminal 1 Port
$ 116.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions M24308/4-5F.

IHS

Datasheet52 pages6 years ago
Datasheet6 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-16.56%

Alternate Parts

Price @ 1000
$ 116.4
$ 42.47
$ 42.47
Stock
1,663
1,494
1,494
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
50
50
50
Number of Rows
3
3
3
Mount
Panel
Panel
Panel
Termination
Crimp
Crimp
Crimp
Contact Plating
Copper, Gold, Nickel
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDDMA-50P
Conn D-Sub M 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
ITT / CannonDDMAM-50P
D Sub Connector, Standard, Plug, DDMA, 50 Contacts, DD, Crimp
ITT / CannonDDMA50PK87
Conn D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
HARTING Elektronik09670505654
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 09670505654
AmphenolL717DD50P
D Sub Connector, DB50, Standard, Plug, 17D, 50 Contacts, DD, Solder Cup

Descriptions

Descriptions of Cinch Connectivity Solutions M24308/4-5F provided by its distributors.

Conn D-Subminiature PIN 50 POS 1.37mm Crimp ST Cable Mount 50 Terminal 1 Port
CONNECTOR D-SUBMINIATURE CRIMP AND POKEPLUG CONTACTS INCLUDED 50 POSITION
M24308 Series MIL-C-24308 D-Subminiature Connector Plug 50 Position Crimp & Poke Panel Mount Bulk
CONNECTOR, STD D SUB, PLUG, 50 POSITION; No. of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:DD; Product Range:M24308 Series; Connector Body Material:Steel Body; Contact Material:Cop
Connector, Std D Sub, Plug, 50 Position; Rango De Producto:Serie M24308; Carcasa D Sub, Tamaño:Dd; Género:Macho; Núm. De Contactos:50; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Cinch Connectivity Solutions M24308/4-5F

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2430845F