Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DDMA-50P

Conn D-Sub M 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
$ 45.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMA-50P.

IHS

Datasheet1 page7 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonDDMA50PK87
Conn D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
ITT / CannonDDMAY50P
Conn High Density D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
ITT / CannonDDMAMY-50P
Conn D-Subminiature PIN 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
TE ConnectivityM24308/4-10F
Connector D-Subminiature Plug 50 Position 5 Shell Size 2.77mm Crimp Straight Cable Mount
TE Connectivity1658607-1
Conn D-Sub PIN 50 POS 1.37mm IDT RACable Mount 50 Terminal 1 Port Package
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body

Descriptions

Descriptions of ITT / Cannon DDMA-50P provided by its distributors.

Conn D-Sub M 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
D-Sub Connector, Plug, 50Pos; |Itt Cannon DDMA50P
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
Male Pins,Plug 3 50pin Steel,Tin Plated 7.5A gold white panel mount
CONN D-SUB PLG 50P PNL MT CRIMP
D-SUB CONNECTOR, PLUG, 50POS; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DD; Product Range: DDMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050913-0001
  • DDMA 50P
  • DDMA50P