Cinch Connectivity Solutions M24308/3-2F

Conn D-Subminiature PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 20.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions M24308/3-2F.

IHS

Datasheet6 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.98%

Alternate Parts

Price @ 1000
$ 20.06
$ 19.84
Stock
4,437
5,699
Authorized Distributors
4
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Panel
Panel
Termination
Solder, Through Hole
Solder
Contact Plating
Copper, Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
ITT / CannonDAM-15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
Conn Filtered D-Sub PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A

Descriptions

Descriptions of Cinch Connectivity Solutions M24308/3-2F provided by its distributors.

Conn D-Subminiature PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
CONNECTOR D-SUBMINIATURE SOLDER CUP PLUG MOUNTING HOLES 15 POSITION
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
CONN D-SUB PLUG 15POS SOLDER CUP

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2430832F