Amphenol FCE17A15PM240

Conn Filtered D-Sub PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 20.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17A15PM240.

Master Electronics

Datasheet1 page12 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
ITT / CannonDAM-15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09670155604
Conn D-Subminiature PIN 15 POS 1.37mm Wire Wrap ST Panel Mount 15 Terminal 1 Port
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of Amphenol FCE17A15PM240 provided by its distributors.

Conn Filtered D-Sub PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 820pF
D Sub Connector, Filtered, Plug, FCE17, 15 Contacts, DA, Solder Cup
PLUG, D SUB, 820PF, STRT, 15WAY; Product Range: FCE17 Series; D Sub Shell Size: DA; Gender: Plug; No. of Contacts: 15Contacts; Capacitance: 820pF; Connector Body Material: Steel Body; Contact Termination Type: Solder Cup; Conta

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-A15PM-240
  • FCE17-A15PM240
  • FCE17A15PM-240