Cinch Connectivity Solutions M24308/2-5Z

D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle
$ 98.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions M24308/2-5Z.

X-ON

Datasheet283 pages7 years ago

Inventory History

3 month trend:
-46.61%

Alternate Parts

Price @ 1000
$ 98.165
$ 61.781
$ 61.781
Stock
1,160
27,604
27,604
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Number of Positions
50
50
50
Number of Rows
3
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDDMA-50P
Conn D-Sub M 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
ITT / CannonDDMAM-50P
D Sub Connector, Standard, Plug, DDMA, 50 Contacts, DD, Crimp
ITT / CannonDDMA-50S
Conn D-Sub SKT 50 POS 1.4mmCrimp STCable Mount 50 Terminal 1 Port
TE ConnectivityM24308/4-10F
Connector D-Subminiature Plug 50 Position 5 Shell Size 2.77mm Crimp Straight Cable Mount
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
HARTING Elektronik09670505654
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 09670505654

Descriptions

Descriptions of Cinch Connectivity Solutions M24308/2-5Z provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle
Conn D-Subminiature SKT 50 POS Solder Cup ST Cable Mount 50 Terminal 1 Port
Female Sockets,Receptacle 3 50pin Steel,Yellow Chromate Plated Zinc 5A
CONN D-SUB RCPT 50POS PNL MNT
DSUB 50 S CRIMP G50 YLW ZN

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2430825Z