Cinch Connectivity Solutions DEH-9P-F179

Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port
$ 5.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DEH-9P-F179.

IHS

Datasheet12 pages8 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.44%

Alternate Parts

Price @ 1000
$ 5.268
$ 6.44
Stock
9,955
46
Authorized Distributors
4
3
Gender
Male
Male
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable
Cable
Termination
Through Hole, Wire Wrap
Through Hole, Wire Wrap
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard
HARTING Elektronik09670095604
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Cinch Connectivity Solutions DEH-9P-F179 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.74mm Wire Wrap ST Thru-Hole 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, Plug
D-SUB PLUG, WIRE WRAP, STEEL, PLUG, WIRE, ZINC CHROMATE/TIN, 5 A, PANEL
D SUB CONNECTOR, STANDARD, 9POS, PLUG; C
Dsub 9 M Ww .375 G Zinc/Cinch/Cinch Connectivity Solutions |Cinch Connectivity Solutions DEH-9P-F179

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE-H9P-F179
  • DEH-9P F179
  • DEH9PF179