Cinch Connectivity Solutions DC-24660-33

RoHS Compliant JUNCTION SHELL STEEL CONNECTOR ACCESSORY Connector (Accessory Type)
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DC-24660-33.

Newark

Datasheet1 page0 years ago

Supply Chain

Introduction Date2006-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205210-8
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
TE Connectivity205209-2
D Sub Connector Housing, 37 Ways, D Sub, 4, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes
ITT / CannonDCU-37S-A197-F0
Conn D-Subminiature SKT 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
HARTING Elektronik09672375604
Standard D Sub Connector, Tin & Dimple, DC, Plug, 37, Metal Body RoHS Compliant: Yes

Descriptions

Descriptions of Cinch Connectivity Solutions DC-24660-33 provided by its distributors.

RoHS Compliant JUNCTION SHELL STEEL CONNECTOR ACCESSORY Connector (Accessory Type)
Junction Shell with Deep Straight Clamp Steel Zinc Plating Size C 37 Position Bulk
HOOD D-SUB 37POS STRAIGHTEXIT DCSERIES METAL 34.93MMCBLDIA ONE-PIECE
Junction Shrink Boot Adapter 180° C Shell Size Clear Chromate Over Zinc Steel
DC2466033/REY JUNCTION SHELL DEEP STRAIGHT C/

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC24660-33
  • DC2466033