ITT / Cannon DCU-37S-A197-F0

Conn D-Subminiature SKT 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
$ 5.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCU-37S-A197-F0.

Farnell

Datasheet1 page9 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.47%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub F 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DCU-37S-A197-F0 provided by its distributors.

Conn D-Subminiature SKT 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
Connector; D-sub; Rectangular; DU; C; 37; A197;
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket
D Sub Housing, Receptacle, 37 Position, Steel
D SUB HOUSING, RCPT, 37POS, STEEL
DCU-37S-A197-F0 / 110979-0035 / D Sub
CONNECTOR SZ20 37POS CRIMP NI.
ITT Cannon 110979-0035 D-Sub连接器
D SUB HOUSING, RECEPTACLE, 37 POSITION, STEEL; No. of Positions: 37Positions; Connector Type: D Sub; Connector Shell Size: DC; Product Range: D*U Series; Gender: Receptacle; Connector Body Material: Steel B 96H0463

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCU-37S-A 197-F0
  • DCU37S-A197-F0
  • DCU37SA197F0