Cinch Connectivity Solutions DB25S

Connector D-sub Str Receptacle Stamped Contacts Solder Cup Term 25 Socket Cont
$ 12.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DB25S.

IHS

Datasheet52 pages5 years ago
Datasheet12 pages8 years ago

Electro Sonic

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-12-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
AmphenolL77SDBH25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Conn D-Subminiature F 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole 0.236

Descriptions

Descriptions of Cinch Connectivity Solutions DB25S provided by its distributors.

CONNECTOR D-SUB STR RECEPTACLE STAMPED CONTACTS SOLDER CUP TERM 25 SOCKET CONT
D Subminiature Connector, 25 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Socket, D, 25Way; No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:Db; Product Range:Basic D Series; Connector Body Material:Metal Body; Contact Material:-; Contact Plating:-; Rohs Compliant: No |Cinch Connectivity Solutions DB25S

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB 25S
  • DB-25-S
  • DB-25S