NorComp 172-E25-203R031

D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole 0.236
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E25-203R031.

IHS

Datasheet2 pages0 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-4.07%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09643117800
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
AmphenolL77SDBH25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Conn D-Sub F 25 POS 1.38mm SolderCup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-E25-203R031 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole 0.236
D SUB Connector, RCPT, 25POS, DB, SLDR CUP;
CONNECTOR, D-SUB, RCPT 25POS PANEL MOUNT
2 25pin Steel,(PBT) 5A , 53.04mm*14.72mm
D Sub Connector, Receptacle, 25Pos; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:172-E M Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Connector Mounting:Panel Mount Rohs Compliant: Yes |Norcomp 172-E25-203R031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172-E25-203-R031