Cinch Connectivity Solutions DAH-15S-F179

Conn D-Subminiature SKT 15 POS 1.37mm Wire Wrap ST Thru-Hole 15 Terminal 1 Port
$ 17.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DAH-15S-F179.

RS (Formerly Allied Electronics)

Datasheet3 pages22 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 17.015
$ 22.01
Stock
290
177
Authorized Distributors
2
5
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable
Cable
Termination
Through Hole, Wire Wrap
Through Hole, Wire Wrap
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1757820-2
D-Sub socket, 15 pole, standard, equipped, straight, crimp connection, 1757820-2
AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup
Conn Filtered D-Sub SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Sub Connector, Right Angle, Filtered, Receptacle, FCE17, 15 Contacts, DA, Solder
HARTING Elektronik09662187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
HARTING Elektronik09670154704
Conn D-Subminiature F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of Cinch Connectivity Solutions DAH-15S-F179 provided by its distributors.

Conn D-Subminiature SKT 15 POS 1.37mm Wire Wrap ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, Socket
D-SUB RECEPTACLE, WIRE WRAP, ZINC PLATED, WIRE, 15, 2.7 MILLIOHMS (MAX.), 5 A
Female Sockets,Receptacle 2 15pin Steel 5A

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA-H15S-F179
  • DAH15SF179