Amphenol FCE17A15SA440

D Sub Connector, Right Angle, Filtered, Receptacle, FCE17, 15 Contacts, DA, Solder
$ 14.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17A15SA440.

Farnell

Datasheet1 page18 years ago
Datasheet1 page9 years ago

Master Electronics

TME

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-21.83%

CAD Models

Download Amphenol FCE17A15SA440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-4
CONN D-SUB RCPT 15POS VERT SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-6
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
HARTING Elektronik09662516512
D Sub Connector, D Sub PCB Connectors, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of Amphenol FCE17A15SA440 provided by its distributors.

D Sub Connector, Right Angle, Filtered, Receptacle, FCE17, 15 Contacts, DA, Solder
connector,filtered d-sub,rt angle pcb mount,15 socket contact receptacle,820pF
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF
Conn D-Sub F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Box
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40 Unc, Socket
Filtered D Sub Connector, Right Angle, Fce17 Series, Da, Receptacle, 15, 820 Pf, Steel |Amphenol Communications Solutions FCE17-A15SA-440
SOCKET, DSUB 4-40, 820PF, RA, 15WAY; Series:FCE17; No. of Contacts:15; D Sub Shell Size:DA; Gender:Receptacle; Capacitance:820pF; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (20-Jun-2011); Connector Type:Filtered D Sub

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-A15SA-440
  • FCE17-A15SA440