Cinch Connectivity Solutions DA15SF179

Conn D-Subminiature SKT 15 POS Wire Wrap ST Thru-Hole 15 Terminal 1 Port
$ 22.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DA15SF179.

IHS

Datasheet12 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-60.38%

Alternate Parts

Price @ 1000
$ 22.01
$ 17.015
Stock
177
290
Authorized Distributors
5
2
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable
Cable
Termination
Through Hole, Wire Wrap
Through Hole, Wire Wrap
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

15 Position Female Through-Hole Vertical D-Sub Connector
171 Series 15 Position Solder Contact Socket D-Sub Connector
Conn D-Sub F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity2-5747707-0
D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity1-5747299-4
CONN D-SUB RCPT 15POS VERT SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of Cinch Connectivity Solutions DA15SF179 provided by its distributors.

Conn D-Subminiature SKT 15 POS Wire Wrap ST Thru-Hole 15 Terminal 1 Port
D-SUB RECEPTACLE, WIRE WRAP, ZINC PLATED, WIRE, 15, 2.7 MILLIOHMS (MAX.), 5 A
PANEL MOUNTABLE D-Sub Connector
Female Sockets,Receptacle 2 15pin Steel,Yellow Chromate Plated Zinc 5A
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Socket
CONN D-SUB RCPT 15POS PNL MNT WW
D Sub Connector, Standard, 15 Position, Receptacle; Rango De Producto:Serie Basic D; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |Cinch Connectivity Solutions DA15SF179

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA-15S F179
  • DA-15S-F179
  • DA-15SF179
  • DA15S-F179