Cinch Connectivity Solutions 5810160005

Rack and Panel Connector, 60 Contact(s), Male, Solder Terminal
$ 27.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810160005.

Newark

Datasheet6 pages19 years ago
Datasheet20 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.84%

CAD Models

Download Cinch Connectivity Solutions 5810160005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5650933-5
DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 3 Row, a + c
TE Connectivity5650479-5
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity5650916-5
Conn DIN 41612 Plug 48 POS 2.54mm Solder RA Through Hole
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 60 Contacts, Through Hole, HMTSW Series
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c

Descriptions

Descriptions of Cinch Connectivity Solutions 5810160005 provided by its distributors.

Rack and Panel Connector, 60 Contact(s), Male, Solder Terminal
Conn Rectangular HDR 60 POS Solder Through Hole RA Box
LE Header | I/O 60 | Without Ferrite
LH5810160005000 HEADER MODICE ME 60 POS
SHS 1.5MM 60POS SLDHEADR F BLK
HEADER, ENCLOSURE, LE, 60WAY; Product Range: ModICE LE Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 60Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Polymer, Glass Filled
RECTANGULAR CONNECTOR, PIN, 60 POSITION, THROUGH HOLE; Product Range:ModICE Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:60Contacts; Pitch Spacing:-; Contact Gender:Pin; Connector Mounting:Panel MountRoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 60 005
  • 581-01-60-005