TE Connectivity 5650933-5

DIN 41612 Backplane Conn, 64 Pos, 2.54mm, Solder ST Thru-Hole
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650933-5.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.10%

CAD Models

Download TE Connectivity 5650933-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 5.79
Stock
6,879
10,502
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
3
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
-
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity5650934-5
Connector DIN 41612 PIN 64 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5650479-5
Conn Din 41612, 2.54Mm, 48Pos, Plug; |Te Connectivity Amp 5650479-5.
TE Connectivity5650945-5
Din 41612 Connector, 64Cont, Plug; |Te Connectivity Amp 5650945-5.
HARTING Elektronik09231486922
Din 41612 Conn, Hdr, 48P, 3Row, 2.54Mm; |Harting 09231486922
Amphenol Communications Solutions86093487614755ELF
DIN 41612 Connector, FCI 8609 Series, 48 Contacts, Header, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86094327614755ELF
CONN DIN HDR 48POS PCB GOLD / 48 Position Din Connector Header, Male Pins Gold Through Hole

Descriptions

Descriptions of TE Connectivity 5650933-5 provided by its distributors.

DIN 41612 Backplane Conn, 64 Pos, 2.54mm, Solder ST Thru-Hole
DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 3 Row, a + c
Eurocard Pin Assembly, 64 Position, Din Level II, Vertical, Solder Posts
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
DIN 41612 PCB CONNECTOR, PLUG, 64 WAY; Product Range: -; No. of Contacts: 64Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + c; Contact Plating: Gold Plated Contacts; Conta 42K7361
ASSY,PIN,EUROCARD,TYPE R,LEAD- Connector & Housing Type: Plug Connector System: Wire-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Plug Wire-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 5650933-5 | Internal Number: 5650933-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650933-5.