Cinch Connectivity Solutions 5810130044

Rack and Panel Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
$ 13.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810130044.

IHS

Datasheet6 pages19 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+244%

CAD Models

Download Cinch Connectivity Solutions 5810130044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5148414-5
Conn DIN 41612 PIN 24 POS 2.54mm Solder RA Thru-Hole Box
High Temperature Pcb Header Strips 0.100"" Pitch |Samtec, Inc. HTSW-110-07-L-T
TE Connectivity5749769-1
Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
TE Connectivity776163-1
Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole Automotive
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 21 Contacts, Through Hole, TSW Series
TE Connectivity776231-1
Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Tray
TE Connectivity776087-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header

Descriptions

Descriptions of Cinch Connectivity Solutions 5810130044 provided by its distributors.

Rack and Panel Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
HEADER, SE, WITHOUT FERRITE, 30WAY; Product Range: ModICE SE Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 30Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Polymer, Glass F
Rectangular Connector, Pin, 30 Position, Through Hole; No. Of Contacts:30Contacts; Product Range:modice Series; Connector Mounting:panel Mount; Contact Termination Type:through Hole; Pitch Spacing:-; Gender:header; Contact Gender:pinrohs Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 30 044
  • 581-01-30-044