TE Connectivity 5749769-1

Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749769-1.

IHS

Datasheet4 pages10 years ago
Datasheet1 page17 years ago

Master Electronics

TE Connectivity

Farnell

X-ON

Inventory History

3 month trend:
-10.33%

CAD Models

Download TE Connectivity 5749769-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

HARTING Elektronik09562617712
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09562617700
Conn High Density D-Sub PIN 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub PIN 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray
HARTING Elektronik09562615700
D-Sub High Density Male connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of TE Connectivity 5749769-1 provided by its distributors.

Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
D Sub Connector, HD26, High Density, Plug, AMPLIMITE HD-22, 26 Contacts, DA, Solder
Connector, D SUB, MALE; No. of Contacts:26Contacts; Gender:Plug; Contact Termination Type:Solder; Sub Shell Size:DA; Product Range:AMPLIMITE HD-22
D Sub Connector, Standard, 26 Position, Plug; Rango De Producto:Serie Amplimite Hd-22; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:26; Material Del Cuerpo Del Conector:Metal; Tipo De Terminación Del Contacto:Soldable |Amp Te Connectivity 5749769-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749769-1.