Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 776231-1

TE Connectivity Automotive Connector Housing & Plug, AMPSEAL Series, 35 Pos, 8A, TH
$ 9.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776231-1.

Newark

Datasheet5 pages2 years ago
Datasheet9 pages10 years ago
Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

LKR

TE Connectivity

Inventory History

3 month trend:
+30.32%

CAD Models

Download TE Connectivity 776231-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776230-1
AMPSEAL Series; 4mm Pitch 35 Way 3 Row Straight PCB Header; Solder Termination
TE Connectivity776230-2
DEUTSCH Connector Header Panel Mount Through Hole 35 position 0.157 (4.00mm)"
TE Connectivity776230-4
Header, Locking Ramp, 35-Pin, 8A, Tin, Gray, TH, Panel Mount, 76.962mm L × 32.1056mm W
TE Connectivity1-776180-2
Header,Locking Ramp Solder pad 35pin 17A gold palladium Through hole mounting,panel mount

Descriptions

Descriptions of TE Connectivity 776231-1 provided by its distributors.

TE Connectivity Automotive Connector Housing & Plug, AMPSEAL Series, 35 Pos, 8A, TH
Conn Power HDR 35 POS 4mm Solder ST Thru-Hole 1 Terminal 1 Port Automotive Loose
Rectangular Power Connector, 35 Contacts, AMPSEAL Series, PCB Mount, Through Hole, 4 mm, Header
AMPSEAL SERIES, 35 WAY THROUGH HOLE PLUG HOUSING, WITH SOLDER TERMINATION
DEUTSCH AMPSEAL 35 Pos. 3 Row 4 mm Pitch Through Hole Straight Sealed Pin Header
CONN HEADER VERT 35POS 4MM / Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm)
Combination Line Connector, 35 Contact(s), Male, Solder Terminal, Plug
Rectangular Power Connector, 35Cont; |Te Connectivity Amp 776231-1.
TE Connectivity 776231-1 AMPSEAL Precision Pin Strip 35 Pins
AMP 776231-1 HEADER ASSY 35 POS VERTICAL
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
Automotive Connectors HDR 35POS VRT BLK
Wire-To-Board/Wire-To-Wire Connector
IC AMP AUDIO PWR 1.45W MONO 8SON
HEADER, AMPSEAL, 35WAY; No. of Contacts: 35Contacts; Product Range: AMPSEAL Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 2mm; Gender: Header; Contact Gender: Pin; Contact Materia
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 776231-1 | Internal Number: 776231-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776231-1.