Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 776163-1

Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole Automotive
$ 9.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776163-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

Upverter

LKR

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-6.26%

CAD Models

Download TE Connectivity 776163-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776163-5
DEUTSCH Blue 3 Row 35 Position 4 mm Horizontal AMPSEAL Header Assembly w/Gasket
TE Connectivity776231-1
TE Connectivity Automotive Connector Housing & Plug, AMPSEAL Series, 35 Pos, 8A, TH
TE Connectivity776230-1
AMPSEAL Series; 4mm Pitch 35 Way 3 Row Straight PCB Header; Solder Termination
TE Connectivity1-776180-2
Header,Locking Ramp Solder pad 35pin 17A gold palladium Through hole mounting,panel mount
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 45 Contacts, Through Hole
Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch

Descriptions

Descriptions of TE Connectivity 776163-1 provided by its distributors.

Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole Automotive
TE Connectivity 776163-1 AMPSEAL Header Male Shrouded R/A 35Pos 4mm Connector
HEADER PLUG HEADER, BLACK, TIN, PITCH 4.0000 MM, AC VOLTAGE 250 V, AMP SERIES
CONNECTOR, RECTNGLR, PLUG, 35POS, PCB; No. of Contacts: 35Contacts; Product Range: AMPSEAL Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 4mm; Gender: Plug; Contact Gender: Pin; Co
Special Order: 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 776163-1 | Internal Number: 776163-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776163-1.