TE Connectivity 776087-1

Connector Header Panel Mount, Through Hole, Right Angle 23 position 0.157" (4.00mm)
$ 6.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776087-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Upverter

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.30%

CAD Models

Download TE Connectivity 776087-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776087-2
Conn Shrouded Header HDR 23 POS 4mm Solder RA Side Entry Thru-Hole
TE Connectivity776087-5
Header,Locking Ramp 3 23pin Sliding lock Male Pin Blue Through hole mounting,panel mount
TE Connectivity1-776228-5
AMPSEAL RoHS Compliant 2007 Straight Connector Header UL94V-0 -40C~125C 17A 250V
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 776087-1 provided by its distributors.

Connector Header Panel Mount, Through Hole, Right Angle 23 position 0.157" (4.00mm)
23 Pos Rectangular Header, Male Pin, 17A, 250V, Right Angle, Through Hole
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
AMPSEAL SERIES,4MM PITCH 23 WAY 3 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,8A
CONNECTOR, PLUG/SOCKET, 23POS; No. of Contacts: 23Contacts; Product Range: AMPSEAL Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 2mm; Gender: Header; Contact Gender: Pin; Contact
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 776087-1 | Internal Number: 776087-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776087-1.