Cinch Connectivity Solutions 415-0057-012

Rf Coaxial Ficxed Length Cable Assembles
$ 8.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0057-012.

RS (Formerly Allied Electronics)

Datasheet1 page24 years ago
Datasheet7 pages22 years ago
Datasheet2 pages21 years ago

IHS

JRH Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-5.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem7520A1311-0
Wire And Cable 20Awg Communication Cable |Te Connectivity Raychem 440672-000
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
CABLE COAXIAL 19AWG 200'
Pomona Electronics5697-12
Pomona 5697-12 BNC Male Cable withoutBoot, 50 Ohm, 12in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-24
Pomona 5697-24 BNC Male Cable withoutBoot, 50 Ohm, 24in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-6
Pomona 5697-6 BNC Male Cable withoutBoot, 50 Ohm, 6in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-36
RF Cable Assemblies BNC ML 50OHM CBL 36
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-6
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0057-012 provided by its distributors.

RF COAXIAL FICXED LENGTH CABLE ASSEMBLES
BNC Cable Assemblies BNC ST PLG TO PLG W/BT, RG-59, 12
Cable Assembly Coaxial 0.305m BNC to BNC PL-PL
BNC STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLY
BNC Straight Plug to BNC Plug, 12" (305mm), RG59 Cable, BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0057-012
Right-angle Dual Port D-Sub Connector
Cinch RG59, 415, 304.8mm, BNCBNC, 50
CBL ASSY BNC PLUG-PLUG RG59 12"

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL