Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 5697-24

Pomona 5697-24 BNC Male Cable withoutBoot, 50 Ohm, 24in Cable Length, 500 V, 5697 Series
$ 15.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5697-24.

IHS

Datasheet1 page18 years ago

element14 APAC

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Pomona Electronics5697-12
Pomona 5697-12 BNC Male Cable withoutBoot, 50 Ohm, 12in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-6
Pomona 5697-6 BNC Male Cable withoutBoot, 50 Ohm, 6in Cable Length, 500 V, 5697 Series
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-3
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-5
RF CUSTOM CABLE ASSY
Pomona Electronics5697-72
Pomona 5697-72 BNC Male Cable withoutBoot, 50 Ohm, 72in Cable Length, 500 V, 5697 Series

Descriptions

Descriptions of Pomona Electronics 5697-24 provided by its distributors.

Pomona 5697-24 BNC Male Cable withoutBoot, 50 Ohm, 24in Cable Length, 500 V, 5697 Series
RF Cable Assemblies BNC ML 50OHM CBL 24"
COAXIAL CABLE, RG-58C/U, 24IN, BLACK; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Coaxial Cable Type: RG58C; Impedance: 50ohm; Cable Length - Imperial: 2ft; Cable Length - Metri
Cable Assembly Coaxial 0.609m BNC to BNC M-M
CABLE ASSY 24 IN. RG58C/U NON BOOTED BLACK JACKET UL LISTED
5697-24 - Fluke Bnc (M) Cable W/O Boot (1905703)
BNC (M) CABLE W/O BOOT-Note:Price is for 5 Units
Test Connectors, Probes & Testleads BNC ML 50OHM CBL 24

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5697-24..