Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 5697-36

RF Cable Assemblies BNC ML 50OHM CBL 36

$ 15.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5697-36.

IHS

Datasheet1 page18 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.49.90.00
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics5697-24
Pomona 5697-24 BNC Male Cable withoutBoot, 50 Ohm, 24in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-12
Pomona 5697-12 BNC Male Cable withoutBoot, 50 Ohm, 12in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-6
Pomona 5697-6 BNC Male Cable withoutBoot, 50 Ohm, 6in Cable Length, 500 V, 5697 Series
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-3
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-5
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Pomona Electronics 5697-36 provided by its distributors.

RF Cable Assemblies BNC ML 50OHM CBL 36
Cable Assembly Coaxial 0.91m BNC to BNC M-M
BNC (M) Cable W/O Boot, 50 Ohm, 36'-Note:Price is for 5 Units
CABLE ASSY 36 IN. RG58C/U NON BOOTED BLACK JACKET UL LISTED
5697-36 - Fluke Bnc (M) Cable W/O Boot (1905759)
Test Connectors, Probes & Testleads BNC ML 50OHM CBL 36
Cable Assembly, 500V, Cable Assembly
COAXIAL CABLE, RG-58C/U, 36IN, BLACK; Cable Length - Imperial: 3ft; Cable Length - Metric: 900mm; Coaxial Cable Type: RG58C; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Impedance: 50ohm; Jacket Co

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1905759
  • 5697-36.