TE Connectivity / Raychem 7520A1311-0

Wire And Cable 20Awg Communication Cable |Raychem Te Connectivity 440672-000
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 7520A1311-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 7520A1311-0 provided by its distributors.

Wire And Cable 20Awg Communication Cable |Raychem Te Connectivity 440672-000
Coaxial Cable 1Conductors 20AWG Tin Plated Copper Black
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
Coaxial Cable Braid Polyethylene 20AWG 6.42mm Black
Special Order: 7520A1311-0 High Speed Digital & Data Cable Type: Coaxial Impedance: 75 Ω Wire Size: 20 AWG Operating Temperature Range: -55 – 115 °C Coaxial 75 Ω | 20 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440672-000