TE Connectivity 2032440-1

Amp Sma, Rf Cable Assembly, Umcc Plug, Fep, Length .2 M, Black, Sma Bulkheadplu
$ 4.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2032440-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MCRF-to-MCRF, 1.13mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 1.32mm Cable Diameter, Length 230.13mm, H25, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
Molex 73116-0035 RF Cable Assemblies Micro To Micro 6 1.32mm, Cable
Molex 73116-0046 RF Cable Assemblies Micro To Micro 9 1.37mm, Cable
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 228.6mm, H18, 50 Ohms, One Piece Per Bag

Descriptions

Descriptions of TE Connectivity 2032440-1 provided by its distributors.

AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU
Ultraminiature Coax Connectors (UMCC) & Cable Assemblies
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:UMCC Right Angle Plug; Connector Type B:SMA Straight Bulkhead Jack; Cable Length:200mm; Voltage Rating:60VAC; Impedance:50ohm; Jacket Color:White ;RoHS Compliant: Yes
C/A, UMCC TO SMA BHD JACK, 1.37MM L200MM Cable Assembly Type: SMA to UMCC1 Cable Assembly Length: .2 m Cable Assembly Length: .656 ft Cable Color: Black Operating Frequency Range: 9 GHz SMA to UMCC1 .2 m .656 ft Black | Rf Cable Assembly | Part Number: 2032440-1 | Internal Number: 2032440-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty