Molex 73415-1631

RF / Coaxial Connector, MCX Coaxial, 75 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73415-1631.

Upverter

Datasheet1 page6 years ago

Molex

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
+146%

CAD Models

Download Molex 73415-1631 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol RF031-5329-72RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post terminal
RF connectors / coaxial connectors; MOLEX; 73171-1900; 75 Ohm; Through Hole; Straight; Solder
Amphenol RF031-221-75RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Phosphor Bronze
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112507
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, RG59-DS, Brass
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 8221/8241/9169/9204/9228

Descriptions

Descriptions of Molex 73415-1631 provided by its distributors.

RF / Coaxial Connector, MCX Coaxial, 75 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle
RF Connectors / Coaxial Connectors MCX75 ST PCB-JCK STD SMT
RF COAX CONN, MCX, STR JACK, 6GHZ; Connector Type: MCX Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Surface Mount Vertical; Impedance: 75ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734151631
  • 734151631