Cinch Connectivity Solutions 142-0701-551

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 7.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0701-551.

IHS

Datasheet1 page11 years ago
Datasheet3 pages24 years ago
Datasheet1 page21 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

_legacy Avnet

Inventory History

3 month trend:
-4.00%

CAD Models

Download Cinch Connectivity Solutions 142-0701-551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF252129
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132136
connector, rf coaxial, sma rt angle jack for p.c. board, 4 legs, .050 cont, 50 ohm
Amphenol RF901-143-6RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132136RP
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass
Rf Connectors / Coaxial Connectors Mmcx Jack R/A Pcb Re K R/A Pcb Receptacl
Amphenol RF132203
connector,rf coaxial,sma rt angle blkhd jack for p.c.board,4 legs,.050 contact
RadiallR125680000
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel
TE Connectivity1052534-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold Over Copper
TE Connectivity1052544-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2052 1350 02,SMA FM JACK RECPT
RadiallR124426123
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
RadiallR125403000
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel
Amphenol RF903-373J-51A
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of Cinch Connectivity Solutions 142-0701-551 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF COAXIAL, SMA, RIGHT ANGLE JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Bulkhead Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel
SMA Jack Right Angle PCB Mount Bulkhead | Johnson-Cinch Connectivity Solutions 142-0701-551
SMA Connectors PC R/A BLHD JCK GLD .110 LEGS
Sma Jack, Right Angle Pcb Mount Bulkhead

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142-0701-551.
  • 142-0701-551..