Amphenol RF 901-143-6RFX

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
$ 6.276
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-143-6RFX.

TME

Datasheet1 page15 years ago

Upverter

Newark

element14

Burklin Elektronik

Inventory History

3 month trend:
-7.68%

CAD Models

Download Amphenol RF 901-143-6RFX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1478979-0
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
Amphenol RF132136RP
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass
TE Connectivity5-1814400-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF CONN, SMA JACK, 50 OHM, PCB; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Amphenol RF 901-143-6RFX provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
connector, rf coaxial, sma rt angle pcb jack recept, 4 legs, blunt post term, gold
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
1 Inner hole SMA Board-End Elbow 18GHz -65閳╁剤+165閳 50鎯 Plugin Coaxial Connectors (RF) ROHS
JACK SMA, PCB; Series:SMA; Connector Type:SMA, Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting:PCB; SVHC:No SVHC (19-Dec-2011); Body Style:Right Angle Jack; Connector Mounting Orientation:PC Board; Connector Type:SMA Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold; Mounting Type:PC Board; Termination Method:Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-143-6-RFX
  • 901-143-6RFX.
  • 9011436RFX
  • _901-143-6RFX
  • _9011436RFX